341-050-520-104

Heilind Number:EDA341-050-520-104
Manufacturer:EDAC
Manufacturer Number:341-050-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-520-104

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in striking green. Designed for seamless integration, this connector features a single row layout with 50 durable Copper Alloy contacts, providing reliable power transmission at an amperage of 3 A. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures optimal safety and performance, even in extreme temperatures ranging from -40 to 105 °C. With a precise pitch of .1 in and row spacing of .14 in, this connector offers efficient data transfer in tight spaces. Its straight mount orientation simplifies installation, making it a perfect choice for various applications. Upgrade your electronic setup with this essential component, a key player in our wide range of PCB connectors.