341-050-520-107

Heilind Number:EDA341-050-520-107
Manufacturer:EDAC
Manufacturer Number:341-050-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-520-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a 3 A amperage rating and copper alloy contact material, it ensures reliable power transmission. The single-row design with 50 positions and a .1-inch pitch offers ample connectivity options, while the .14-inch row spacing allows for efficient PCB layout. Perfect for straight mounting orientation, it's ideal for various applications, with an operating temperature range of -40 to 105 °C. Upgrade your board-to-board connections with this essential component.