341-050-520-108

Heilind Number:EDA341-050-520-108
Manufacturer:EDAC
Manufacturer Number:341-050-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green color, it adds a touch of visual appeal to your setup. Engineered for high performance, this connector boasts a current rating of 3 A, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in even the most demanding environments. With a single row design and 50 positions, it offers ample connectivity options. The copper alloy contacts guarantee excellent conductivity, while the .1 inch pitch and .14 inch row spacing facilitate easy installation. Whether you require straight or right-angle mounting, this connector accommodates your needs with versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for various industries. Elevate your connectivity game with this essential component.