341-050-520-201

Heilind Number:EDA341-050-520-201
Manufacturer:EDAC
Manufacturer Number:341-050-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-520-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With two rows of contacts, each crafted from Copper Alloy, it ensures reliable power delivery at an amperage of 3A. The .1 inch pitch and .14 inch row spacing offer precise alignment for seamless integration, accommodating up to 50 positions. Suitable for straight mounting orientation, it guarantees a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Rest assured, it's also RoHS compliant, meeting strict environmental standards. Elevate your electronics assembly with this essential component.