341-050-520-202

Heilind Number:EDA341-050-520-202
Manufacturer:EDAC
Manufacturer Number:341-050-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-520-202

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row layout and 50 positions, it offers ample connectivity for your PCB projects. The copper alloy contacts ensure reliable, low-resistance transmission, complemented by a 3A amperage rating. Its compact pitch of .1 inches and row spacing of .14 inches make it ideal for high-density applications. This connector is ROHS compliant and operates flawlessly in a wide temperature range from -40 to 105 degrees Celsius. Perfect for board-to-board connections, it guarantees efficient and secure data transfer in any electronic setup. Upgrade your connectivity solutions with this essential component.