341-050-520-203

Heilind Number:EDA341-050-520-203
Manufacturer:EDAC
Manufacturer Number:341-050-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-520-203

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in striking green. Engineered for durability and performance, it features a high amperage of 3A and is crafted from UL 94V-0 Thermoplastic Polyester for optimal safety. With a pitch of .1 inches and row spacing of .14 inches, this connector offers seamless integration onto your board. Its Copper Alloy contacts ensure reliable signal transmission, while the straight mount orientation facilitates easy installation. Designed for versatility, it boasts 50 positions and operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic assembly with this essential component.