341-050-520-207

Heilind Number:EDA341-050-520-207
Manufacturer:EDAC
Manufacturer Number:341-050-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-520-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic assemblies. With a vibrant Green color and constructed from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures durability and performance in any application. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and row spacing of .14 inches, it provides reliable connectivity for up to 50 positions. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your PCB setups with this essential component for optimal signal transmission and efficiency.