341-050-520-208

Heilind Number:EDA341-050-520-208
Manufacturer:EDAC
Manufacturer Number:341-050-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-520-208

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With a high amperage rating of 3A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at a pitch of .1 inches and .14 inches between rows, offer secure and efficient signal transfer. With 50 positions available, this connector provides ample connectivity options for your application. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your PCB setup with this essential component.