ACT24JE35HD-6149 V001

Heilind Number:EDA341-050-521-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT24JE35HD-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT24JE35HD-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Designed for seamless integration, this connector boasts a single row configuration with 50 positions, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. With a .1 inch pitch and .14 inch row spacing, it offers precise and efficient board-to-board connection. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your connectivity solutions with this essential component.