ACT24JE35HE-6149 V001

Heilind Number:EDA341-050-521-102
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT24JE35HE-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT24JE35HE-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-521-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a single row of 50 positions, allowing for efficient data transmission. With a pitch of .1 inches and row spacing of .14 inches, it ensures precise alignment on your board. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments. The copper alloy contact material and 3A amperage rating further enhance its conductivity. Whether you're building a new system or upgrading existing hardware, this connector, with its straight mount orientation and wide operating temperature range of -40 to 105°C, is the perfect choice for your next project. Explore the possibilities and elevate your connectivity solutions with this essential component.