341-050-521-103

Heilind Number:EDA341-050-521-103
Manufacturer:EDAC
Manufacturer Number:341-050-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-521-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal while ensuring a seamless power transfer. With an amperage of 3A, it guarantees reliable and efficient operation. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers exceptional durability and safety. The single row design with 50 positions provides ample space for connections, while the copper alloy contact material ensures optimal conductivity. With a pitch and row spacing of .1in and .14in respectively, precision and accuracy are guaranteed during installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and performance for all your connectivity needs.