341-050-521-104

Heilind Number:EDA341-050-521-104
Manufacturer:EDAC
Manufacturer Number:341-050-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-521-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Boasting a sleek Green design, this connector is not only visually appealing but also high-performing, with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable housing for seamless integration. Featuring a single row layout with 50 positions and a contact material of Copper Alloy, it ensures efficient signal transmission. With a pitch of .1 inches and row spacing of .14 inches, precision is guaranteed in every connection. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity game with this essential component.