341-050-521-201

Heilind Number:EDA341-050-521-201
Manufacturer:EDAC
Manufacturer Number:341-050-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliability and performance. Featuring a vibrant green housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures durability in any application. With two rows of 50 copper alloy contacts, it offers ample connectivity for your devices. The .1 inch pitch and .14 inch row spacing provide precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Whether you require straight mounting or easy assembly, this connector delivers with its versatile design. Upgrade to this high-quality component and experience seamless board-to-board connections.