341-050-521-203

Heilind Number:EDA341-050-521-203
Manufacturer:EDAC
Manufacturer Number:341-050-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-521-203

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Boasting a vibrant green color, this connector stands out visually while delivering exceptional performance, with a 3A amperage capacity ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts, with a pitch and row spacing of .1 and .14 inches respectively, it facilitates efficient signal transfer between boards. With a total of 50 positions, it offers ample connectivity options. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in various environments. Ideal for demanding applications, this connector is a key component in our comprehensive lineup of board-to-board PCB connectors.