341-050-522-101

Heilind Number:EDA341-050-522-101
Manufacturer:EDAC
Manufacturer Number:341-050-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-522-101

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 50 positions, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a low pitch of .1 inch and row spacing of .14 inch, precise and secure connections are achieved. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it an essential component for your PCB assembly needs. Elevate your connectivity solutions with this green-colored Card Edge Connector.