341-050-522-102

Heilind Number:EDA341-050-522-102
Manufacturer:EDAC
Manufacturer Number:341-050-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-522-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable power and signal transmission. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for optimal functionality. Featuring 50 positions in a single row, it accommodates multiple connections with ease. The copper alloy contacts guarantee efficient conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for diverse industrial applications. Upgrade your PCB setup with this essential component for enhanced performance and durability.