341-050-522-103

Heilind Number:EDA341-050-522-103
Manufacturer:EDAC
Manufacturer Number:341-050-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-522-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with 50 positions, ensuring reliable performance in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it guarantees both strength and aesthetic appeal. The copper alloy contact material and .1-inch pitch optimize signal transmission, while the 3A amperage rating accommodates various power requirements. With a straight mount orientation and an operating temperature range spanning from -40 to 105°C, it's suitable for diverse applications. Elevate your connectivity game with this essential component.