341-050-522-104

Heilind Number:EDA341-050-522-104
Manufacturer:EDAC
Manufacturer Number:341-050-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-522-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek green housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With a single row layout and a total of 50 positions, it offers ample space for your connection needs. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial environments. Trust in our connector for efficient and secure board-to-board connections. Elevate your project with this essential component in electronic connectivity.