341-050-522-107

Heilind Number:EDA341-050-522-107
Manufacturer:EDAC
Manufacturer Number:341-050-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-522-107

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 50 copper alloy contacts in a single row, offering efficient signal transmission with a current rating of 3 A. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in harsh environments, while the green color adds a touch of visual distinction. With a compact pitch of .1 inches and row spacing of .14 inches, this connector enables precise PCB assembly. Its straight mount orientation facilitates easy installation, making it ideal for a wide range of applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, it guarantees stable performance under varying conditions. Trust in this essential connector for seamless board-to-board connections.