341-050-522-108

Heilind Number:EDA341-050-522-108
Manufacturer:EDAC
Manufacturer Number:341-050-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-522-108

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for optimal performance, this connector boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance. With a single row layout, 50 positions, and a .1 inch pitch, it enables seamless integration into your PCB setup. The copper alloy contact material guarantees secure and efficient data transfer. Perfect for diverse applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity with this essential component.