341-050-522-201

Heilind Number:EDA341-050-522-201
Manufacturer:EDAC
Manufacturer Number:341-050-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-522-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant Green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at amperages up to 3 A. With two rows of 50 positions each, it offers ample space for seamless board-to-board connections. The .1-inch pitch and .14-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic assemblies. Upgrade your connectivity solutions with this high-quality Card Edge Connector.