341-050-522-202

Heilind Number:EDA341-050-522-202
Manufacturer:EDAC
Manufacturer Number:341-050-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-522-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile solution designed for seamless integration. Its vibrant green color not only adds a pop of aesthetic appeal but also signifies its eco-friendly construction. Engineered for optimal performance, this connector boasts a robust amperage rating of 3 A, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches, it guarantees reliable and efficient data transmission. The .14-inch row spacing and 50 positions offer ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for both indoor and outdoor use. Explore our range of Connectors for more innovative solutions to elevate your PCB designs.