341-050-522-203

Heilind Number:EDA341-050-522-203
Manufacturer:EDAC
Manufacturer Number:341-050-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-522-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color but also offers durability with its UL 94V-0 Thermoplastic Polyester housing material. Designed for efficiency, this connector boasts two rows and 50 positions, ensuring seamless communication between circuit boards. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing accommodate precise connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications.Upgrade your PCB assembly with this essential component, perfect for high-speed data transfer and power delivery.