341-050-522-204

Heilind Number:EDA341-050-522-204
Manufacturer:EDAC
Manufacturer Number:341-050-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-522-204

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector ensures easy identification and assembly. With a high amperage rating of 3A, it offers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. The two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .14 inches, provide efficient signal transfer in a 50-position configuration. Its straight mount orientation facilitates easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse industrial applications. Explore seamless connectivity with our high-quality Card Edge Connector.