341-050-522-207

Heilind Number:EDA341-050-522-207
Manufacturer:EDAC
Manufacturer Number:341-050-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-522-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color but also ensures easy identification. With a current rating of 3 A, this connector is designed for efficient power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting use, even in demanding environments. Boasting two rows of copper alloy contacts with a pitch of .1 inch and a row spacing of .14 inch, it offers seamless signal transfer. With 50 positions, it provides ample connectivity options for your PCBs. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance. Perfect for a wide range of applications, this Card Edge Connector is a must-have for your electronic projects.