341-050-522-208

Heilind Number:EDA341-050-522-208
Manufacturer:EDAC
Manufacturer Number:341-050-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-522-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision, this connector boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .14 inches, it guarantees efficient power transmission. Offering 50 positions for multi-connection possibilities, it's perfect for high-density layouts. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your electronic assemblies with this essential connector, a reliable solution for your connectivity needs.