341-050-524-102

Heilind Number:EDA341-050-524-102
Manufacturer:EDAC
Manufacturer Number:341-050-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-524-102

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 50 positions, ensuring optimal signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, offers durability and safety. Each contact is crafted from high-quality Copper Alloy, guaranteeing reliable performance even in demanding environments. With a pitch of .1 inches and a row spacing of .14 inches, precise alignment is effortless. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various conditions. Perfect for use in a range of electronic applications, this Card Edge Connector is a must-have for any project requiring efficient board-to-board connectivity. Elevate your designs with this essential component.