341-050-524-201

Heilind Number:EDA341-050-524-201
Manufacturer:EDAC
Manufacturer Number:341-050-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green color that stands out on your board. With an amperage of 3 A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability in all applications. Boasting two rows of contact points made from Copper Alloy, it offers seamless communication between components. The .1-inch pitch and .14-inch row spacing accommodate precise installations, with 50 positions available for comprehensive connectivity. Its straight mount orientation simplifies assembly, while a wide operating temperature range of -40 to 105 °C ensures consistent performance in varying environments. Upgrade your board-to-board connections with this essential component.