341-050-524-203

Heilind Number:EDA341-050-524-203
Manufacturer:EDAC
Manufacturer Number:341-050-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-524-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interfacing. Featuring a vibrant green color, this connector boasts durability with a housing made of UL 94V-0 Thermoplastic Polyester. Its two rows of copper alloy contacts ensure reliable power transmission, with a pitch of .1 inches and a spacing of .14 inches for precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this connector guarantees optimal performance and longevity. Upgrade your connectivity solutions with this essential component.