341-050-524-204

Heilind Number:EDA341-050-524-204
Manufacturer:EDAC
Manufacturer Number:341-050-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-524-204

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant Green color, it not only stands out visually but also offers reliable functionality with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the durable housing ensures safe and efficient operation in various environments. With two rows of copper alloy contacts, each with a pitch of .1 in and a row spacing of .14 in, it provides a total of 50 positions for comprehensive connectivity. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in challenging conditions. Perfect for a wide range of applications, this connector is a must-have for your connectivity needs.