341-050-524-207

Heilind Number:EDA341-050-524-207
Manufacturer:EDAC
Manufacturer Number:341-050-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Its vibrant green hue adds a touch of visual appeal while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, this connector guarantees reliable performance. Featuring a pitch of .1 inches and a row spacing of .14 inches, it allows for precise alignment and secure mating. With a total of 50 positions, it offers ample connectivity options for your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a hobbyist or a professional, this connector is an essential tool for your PCB assembly projects.