341-050-555-202

Heilind Number:EDA341-050-555-202
Manufacturer:EDAC
Manufacturer Number:341-050-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-555-202

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, featuring a vibrant green color that adds a touch of organization to your setup. Designed for optimal performance, this connector boasts a current rating of 3 A, ensuring reliable power delivery. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and efficient signal transmission. With two rows and 50 positions, it offers ample connectivity options, while the .1-inch pitch and .14-inch row spacing facilitate seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your PCB setup with this essential connector for seamless board-to-board connections.