341-050-555-203

Heilind Number:EDA341-050-555-203
Manufacturer:EDAC
Manufacturer Number:341-050-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a durable and efficient solution for your electronic projects. Designed with precision, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring high performance and safety standards. With a dual-row configuration and 50 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .14-inch row spacing provide seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Whether you're a professional or a DIY enthusiast, our Card Edge Connector is a must-have in your toolbox for smooth and secure board-to-board connections. Upgrade your projects with this essential component today.