341-050-555-204

Heilind Number:EDA341-050-555-204
Manufacturer:EDAC
Manufacturer Number:341-050-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-555-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector ensures a secure and reliable connection with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. With two rows of 50 positions and a pitch of .1 inches, it offers ample connectivity options for your board-to-board applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your PCB assembly with this essential component for seamless and efficient electronic connections.