341-050-555-207

Heilind Number:EDA341-050-555-207
Manufacturer:EDAC
Manufacturer Number:341-050-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-555-207

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. The copper alloy contact material ensures reliable conductivity, while its 2-row configuration with 50 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .14 inches, it guarantees precise alignment. Operating smoothly in a temperature range of -40 to 105 °C, this connector is perfect for various applications. Its straight mount orientation simplifies installation, making it a must-have for your board-to-board connections. Upgrade your setup with this essential component.