341-050-555-208

Heilind Number:EDA341-050-555-208
Manufacturer:EDAC
Manufacturer Number:341-050-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-555-208

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in striking green. Designed for reliable performance, this connector features two rows with a total of 50 positions, allowing for seamless board-to-board connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your setup with this essential component, ensuring secure and seamless electronic connections.