341-050-556-202

Heilind Number:EDA341-050-556-202
Manufacturer:EDAC
Manufacturer Number:341-050-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-556-202

Detailed Description

Discover seamless connectivity with our Card Edge Connector, a vital component for your PCB setup. Designed for efficiency and durability, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a high amperage rating of 3 A, it delivers powerful performance for your electronic needs. The two rows of copper alloy contacts with a pitch of .1 in and row spacing of .14 in provide secure and efficient connections. Boasting 50 positions, this connector offers ample space for your PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our connector for seamless board-to-board connectivity in your electronic projects.