341-050-556-203

Heilind Number:EDA341-050-556-203
Manufacturer:EDAC
Manufacturer Number:341-050-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With two rows and 50 positions, it offers ample space for intricate connections. The Copper Alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .14 inch row spacing facilitate precise alignment. Designed for straight mounting orientation, it seamlessly integrates into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in electronics and beyond. Upgrade your connectivity solutions with this essential component.