341-050-556-207

Heilind Number:EDA341-050-556-207
Manufacturer:EDAC
Manufacturer Number:341-050-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. With a vibrant green color and two rows of 50 positions each, it offers a seamless and efficient connection for your electronic components. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, this connector is designed for precise and secure mounting. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component.