341-050-560-201

Heilind Number:EDA341-050-560-201
Manufacturer:EDAC
Manufacturer Number:341-050-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this two-row connector features 50 positions for seamless integration. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both safety and reliability. The Copper Alloy contacts guarantee efficient power transmission, with a current rating of 3 A. With a pitch of .1 inches and row spacing of .14 inches, it offers optimal signal integrity. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Its straight mount orientation makes installation a breeze. Upgrade your PCB setup with this essential connector.