341-050-560-202

Heilind Number:EDA341-050-560-202
Manufacturer:EDAC
Manufacturer Number:341-050-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-560-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green hue. Designed for optimal power flow, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration for your circuit boards. Featuring 50 positions and straight mount orientation, it ensures efficient data transfer in any electronic setup. Operable in a wide temperature range from -40 to 105°C, it guarantees reliability in diverse environments. Perfect for demanding industrial applications, this connector is a must-have for your connectivity needs. Elevate your PCB designs with this essential component.