341-050-560-203

Heilind Number:EDA341-050-560-203
Manufacturer:EDAC
Manufacturer Number:341-050-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a 3 A amperage and is constructed with UL 94V-0 Thermoplastic Polyester housing material for durability. Featuring two rows of Copper Alloy contacts with a pitch of .1 in and row spacing of .14 in, it offers secure and efficient board-to-board connections. With 50 positions available, it's perfect for extensive applications. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Upgrade your setup with this essential component for seamless connectivity.