341-050-560-204

Heilind Number:EDA341-050-560-204
Manufacturer:EDAC
Manufacturer Number:341-050-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-560-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both functionality and visual appeal. With two rows of precision-machined Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. The .1-inch pitch and .14-inch row spacing make it suitable for a variety of applications, while the straight mount orientation simplifies installation. Boasting 50 positions, this connector facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile solution for your connectivity needs. Elevate your electronic assemblies with this essential component.