341-050-560-207

Heilind Number:EDA341-050-560-207
Manufacturer:EDAC
Manufacturer Number:341-050-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-560-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a contact material of Copper Alloy ensuring reliable conductivity, this connector boasts 50 positions across 2 rows, perfect for demanding applications. The .1-inch pitch and .14-inch row spacing offer precise alignment, while a straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various electronic setups. Upgrade your connectivity solutions with this essential component.