341-050-560-208

Heilind Number:EDA341-050-560-208
Manufacturer:EDAC
Manufacturer Number:341-050-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-560-208

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With two rows of copper alloy contacts, it ensures reliable power transfer, accommodating up to 3 A of current. The .1-inch pitch and .14-inch row spacing allow for precise positioning on your PCB. With 50 positions available, you can easily integrate multiple components with ease. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Whether you're a tech enthusiast or a professional designer, this connector is a must-have for seamless board-to-board connections.