341-051-500-101

Heilind Number:EDA341-051-500-101
Manufacturer:EDAC
Manufacturer Number:341-051-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-051-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-051-500-101

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row configuration featuring 51 positions for secure attachment, this connector guarantees optimal performance. The copper alloy contact material provides reliable conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in the electronics industry. Trust in this connector for efficient board-to-board connections, meeting your connectivity needs with ease.