341-051-500-102

Heilind Number:EDA341-051-500-102
Manufacturer:EDAC
Manufacturer Number:341-051-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-051-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-051-500-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision, it features a single row of 51 positions with a pitch of .1 inches, ensuring seamless integration onto PCBs. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. Each contact is crafted from Copper Alloy, providing optimal conductivity. With a current rating of 3 A and an operating temperature range spanning from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and green color make it easy to install and identify, while the .14-inch row spacing allows for efficient PCB layout. Trust in this connector for secure and efficient board-to-board connections in your projects.