341-051-500-108

Heilind Number:EDA341-051-500-108
Manufacturer:EDAC
Manufacturer Number:341-051-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-051-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-051-500-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green finish. Designed for optimal power transmission, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 51 positions, it ensures efficient signal routing on your board. Its Copper Alloy contacts provide reliable conductivity, while a pitch of .1 in and row spacing of .14 in offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connections.