ACT24JF11JD-6149 V001

Heilind Number:EDA341-051-520-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT24JF11JD-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT24JF11JD-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-051-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it offers durable and reliable operation. With a single row design and 51 positions, it ensures efficient signal transfer. The copper alloy contact material provides excellent conductivity, while the .1 inch pitch and .14 inch row spacing allow for seamless integration. Suitable for a wide range of applications, this connector boasts a 3A amperage and an operating temperature range of -40 to 105°C. Its straight mount orientation simplifies installation, making it a must-have for any electronic setup requiring secure board-to-board connections. Elevate your connectivity solutions with this top-tier Card Edge Connector.