341-051-520-102

Heilind Number:EDA341-051-520-102
Manufacturer:EDAC
Manufacturer Number:341-051-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-051-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-051-520-102

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Featuring a single row design with 51 positions, it ensures seamless communication between PCBs. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees reliable power transmission at an amperage of 3 A. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the industrial and electronic sectors. Trust in its straight mount orientation for easy installation, making it a vital component in your connectivity solutions.